Lumberg KV 50/6

Connector, Electrical; 5 A; 250 VAC; 3 mm; CuZn, Nickeled; Steel, Nickeled

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
KV 50/6 50 Buy Now »
USD
4.27 4.27 4.27
Newark
59M7487 158 Buy Now »
USD
9.43 9.43 7.83 6.77 6.77
Chip One Stop Global
C1S427800090507 39 Buy Now »
JPY
905.00 700.00 658.00 658.00 658.00
Beyond Components
KV50/6 0 ··
USD
13.88 13.88 13.88 13.88 13.88
Allied Electronics
70151666 220 Buy Now »
USD
7.79 7.79 7.79 7.79 7.79
Farnell
1321488 546 Buy Now »
GBP
4.11 3.71 2.71 2.65 2.65
element14 APAC
1321488 476 Buy Now »
SGD
10.20 9.56 8.31 7.65 7.65
RS Components
5332762 1,473 Buy Now »
GBP
4.24 3.82 3.09 2.79 2.79
Distrelec
KV 50/6 78 Buy Now »
EUR
5.17 4.65 4.19 4.19 4.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
KV50/6 53 Buy Now »
USD
5.60 5.04 3.92 3.92 3.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KV 50/6 Contact ··

Descriptions

Conn DIN EN 60529 F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Carton
Verical
Connector: M16; female; for cable; IP40; soldering; plug; 250V; 5A
TME
SOCKET, DIN, STRAIGHT, 5WAY; Connector Type:Audio, DIN; Gender:Socket; No. of Ways:5; Termination Method:Solder; Mounting Type:Cable; Max Cable Diameter:6mm; No. of Poles:5
Farnell
SOCKET, DIN, STRAIGHT, 5WAY; Connector Type:Audio, DIN; Gender:Socket; Ways, No. of:5; Termination Method:Solder; Mounting Type:Cable; Max Cable Diameter:6mm; No. of Poles:5 ;RoHS Compliant: Yes
Newark
Connector, Electrical; 5 A; 250 VAC; 3 mm; CuZn, Nickeled; Steel, Nickeled
Allied Electronics
Cable socket [Lumberg Connect GmbH] KV 50/6 Cable socket
Distrelec
Cabl skt IP40 5way strght solder KV50/6
RS Components
SOCKET, DIN STRAIGHT 5 WAY; No. of Contacts:5; Gender:Receptacle; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:6mm; Connector Type:; No. of Poles:5; No. of Ways:5
element14 APAC

Technical Specifications

Orientation Straight
Housing Material Brass
RoHS Compliant
Contact Plating Silver
Mounting Type Solder
Number of Contacts 5
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Brass

Documents

Newark
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
TME
Datasheet 2 pages 2 years ago

Images

Alternate Names

LUMBER KV 50/6
LUMBERG AUTOMATION KV 50/6
LUMB KV 50/6
LUMBERG CONNECT GMBH KV 50/6
Lumberg Inc KV 50/6
Karl Lumberg KV 50/6
LUMBERG NETHERLANDS KV 50/6
LUMBERG CONNECT KV 50/6
Lumberg Germany KV 50/6
LUMBERG CONN KV 50/6
LUMBERG USA IN KV 50/6
LUMBERG AUTOMATION-A BELDEN COMPANY KV 50/6
Lumberg Holding KV 50/6

Search for other parts like KV 50 »