Technical Specifications

Contact Current Rating 10 A
Coil Resistance 472 Ω
Input Voltage (DC) 24 V
Lifecycle Status Active
Coil Voltage 24 V 24 V (max)
Size-Length 38.9128 mm
Size-Width 35.7124 mm
Current Rating 10 A
Carry Current 10 A
Coil Power (DC) 1.2 W
Power Consumption 1.2 W
Mounting Type Solder Lug
Size-Height 48.4378 mm
Power Rating 1.2 W
Lead-Free Status Not Applicable
Coil Current 51 mA
ELV Compliant Non-Compliant
RoHS Compliant

Documents

Tyco Electronics
Datasheet 5 pages 5 years ago
Newark
Datasheet 8 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 6 pages 2 years ago
Datasheet 8 pages 9 years ago
element14 APAC
Datasheet 5 pages 5 years ago
Farnell
Datasheet 8 pages 9 years ago
element14
Datasheet 5 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KUP-5 »