P KUP-5A55-120

Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; 9 Pin
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for KUP-5A55-120. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Coil Current17.5 mA
Coil Resistance2.25 kΩ
Coil Voltage (AC)120 V
Contact Current Rating10 A
Current Rating10 A
Power Consumption2 W

Documents

Download datasheets and manufacturer documentation for P KUP-5A55-120.

Newark
Datasheet5 pages12 years ago
element14
Datasheet8 pages18 years ago
Datasheet5 pages13 years ago
Farnell
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for P KUP-5A55-120.

Descriptions

Descriptions of P KUP-5A55-120 provided by its distributors.

Relay;E-Mech;Gen Purp;SPDT;Cur-Rtg 10A;Ctrl-V 120AC;Vol-Rtg 240/28AC/DC;9 Pin
POWER RELAY, SPDT, 120VAC, 10A, BRACKET
Power Relay; Series:KU; Coil Voltage VAC Nom:120V; Coil Resistance:2250ohm; No. of Poles:1; Contacts:SPDT; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Contact Current AC Max:10A; Contact Current DC Max:10A ;RoHS Compliant: Yes
POWER RELAY, SPDT, 120VAC, 10A, BRACKET;; POWER RELAY, SPDT, 120VAC, 10A, BRACKET; Product Range:TE - KUP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:32V; Contact Configuration:SPDT; Coil Resistance:2.25kohm; No. of Poles:1

Technical Specifications

Technical
Coil Current17.5 mA
Coil Resistance2.25 kΩ
Coil Voltage (AC)120 V
Contact Current Rating10 A
Current Rating10 A
Power Consumption2 W

Documents

Download datasheets and manufacturer documentation for P KUP-5A55-120.

Newark
Datasheet5 pages12 years ago
element14
Datasheet8 pages18 years ago
Datasheet5 pages13 years ago
Farnell
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Compliance Statements
Rohs Statement2 pages11 years ago