TE Connectivity / P&B KUP-14A55-12

Electromechanical Relay 12VAC 18Ohm 10A 3PDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
KUP-14A55-12 25 Buy Now »
USD
12.90 12.90 11.77 11.77 11.77
Verical 3
KUP-14A55-12 25 Buy Now »
USD
13.07 12.32 12.32 12.32
KUP-14A55-12 17 Buy Now »
USD
13.15 13.15 13.15 13.15
KUP-14A55-12 57 Buy Now »
USD
19.27 19.27 19.27 19.27
Digi-Key
PB1471-ND 26 Buy Now »
USD
20.03 20.03 15.13 12.24 12.02
Newark
24F2891 15 Buy Now »
USD
18.68 18.68 11.81 9.64 9.64
Chip One Stop Japan
C1S757106523112 25 Buy Now »
JPY
2000.00 1440.00 1420.00 1420.00 1420.00
TTI
KUP-14A55-12 0 ··
USD
17.12 17.12 17.12 17.12 17.12
Onlinecomponents.com
KUP14A5512 61 Buy Now »
USD
19.27 18.88 12.04 9.83 9.83
Master Electronics
KUP14A5512 52 ··
USD
19.27 18.88 12.04 9.83 9.83
Chip One Stop Global
C1S757100648260 11 Buy Now »
JPY
2090.00 2090.00 2090.00 2090.00 2090.00
Sager Electronics
9-1393117-8 0 ··
USD
12.98 12.46 12.46
Allied Electronics
E5171197 n/s Buy Now »
USD
14.83 14.83 14.83
PEI Genesis
KUP-14A55-12 0 ··
Heilind Electronics
AMP9-1393117-8 0 ··
Farnell
1189451 15 Buy Now »
GBP
23.73 23.73 15.00 12.75 12.75
element14 APAC
1189451 15 Buy Now »
SGD
30.21 30.21 19.09 17.34 17.34
Electro Sonic
KUP14A5512 68 Buy Now »
USD
20.43 20.01 12.76 10.42 10.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
KUP-14A55-12 169 Buy Now »
Relay Specialties
KUP-14A55-12 8 Buy Now »
USD
13.59 12.23 12.23 12.23 12.23
Tencell
KUP-14A55-12 9 Buy Now »
USD
15.35 15.35 15.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
KUP-14A55-12 Contact ··
XS Micro
KUP-14A55-12 Contact ··

Descriptions

RELAY, 3PDT, 240VAC, 32VDC, 10A
element14 APAC
Electromechanical Relay 12VAC 18Ohm 10A 3PDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Verical
RELAY, 3PDT, 240VAC, 32VDC, 10A
Farnell
Cross Referenced to TE CNTY - AMP - Part AMP9-1393117-8
Heilind Electronics
RELAY GEN PURPOSE 3PDT 10A 12V
Digi-Key
Electromechanical Relay 3PDT 10A 12VAC 18Ohm Bracket Mount
Chip One Stop Global
Electromechanical Relay 12VAC 18Ohm 10A 3PDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Sager Electronics
KUP-14A55-12=KU, 9-1393117-8
Allied Electronics

Technical Specifications

Coil Voltage 12 V
Packaging Tray Box
Contacts Type 3PDT
Carry Current 10 A
Mounting Type Panel
RoHS Compliant
Contact Current Rating 10 A
Coil Resistance 18 Ω
Coil Voltage (AC) 12 V
Lead-Free Status Not Applicable
Coil Current 230 mA
Power Consumption 2.7 W
Lifecycle Status Active
ELV Compliant Non-Compliant

Documents

Tyco Electronics
Datasheet 5 pages 5 years ago
Newark
Datasheet 8 pages 10 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 8 pages 13 years ago
element14
Datasheet 5 pages 6 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD KUP-14A55-12
TE Connectivity / P&B Brand KUP-14A55-12
TYCO / P&B KUP-14A55-12
Tyco Electronics / P&B KUP-14A55-12
P&B/TYCO KUP-14A55-12
P&B/Tyco Electronics KUP-14A55-12
TYCO ELECTRONICS / POTTER & BRUMFIELD KUP-14A55-12
TE CONNECTIVITY POTTER & BRUMFIELD (VA) KUP-14A55-12
Potter & Brumfield (Tyco - P&B) KUP-14A55-12
P&B KUP-14A55-12
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) KUP-14A55-12
TE CONNECTIVITY / P&B BRA KUP-14A55-12
TE Connectivity / P& KUP-14A55-12
T&B/TE CONNECTIVITY #155639 KUP-14A55-12
TE CONN/P&B KUP-14A55-12
TYCO P/B ACCOUNT #354275-10-01 KUP-14A55-12
TYCO ELECTRONICS / POTTER & BRUMFIELD KUP-14A55-12
POTTER& BRUMFIELD / TYCO KUP-14A55-12
TE Connectivity / P%26B Brand KUP-14A55-12
P&B/TE CONNECTIVITY KUP-14A55-12
TYCO/MIDTEX -- USE P&B 099210 KUP-14A55-12
TYCO-P&B(RoHS) KUP-14A55-12
Potter & Brumfield KUP-14A55-12

Search for other parts like KUP-14 »