Technical Specifications

Coil Resistance 1.7 kΩ
Coil Voltage 120 V
Lead-Free Status Not Applicable
Power Consumption 2 W
ELV Compliant Non-Compliant
Contact Current Rating 10 A
Power Rating 2.7 W
Size-Width 35.7124 mm
Contacts Type 3PDT
Size-Length 38.9128 mm
Carry Current 10 A
Coil Current 24 mA
Size-Height 48.4378 mm
Coil Voltage (AC) 120 V
Lifecycle Status Active
Current Rating 10 A
Mounting Type Solder Lug
RoHS Compliant

Documents

Newark
Datasheet 8 pages 10 years ago
Tyco Electronics
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 6 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 8 pages 9 years ago
Farnell
Datasheet 8 pages 9 years ago
Datasheet 1 page 7 years ago
element14
Datasheet 5 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KUP-14 »