Technical Specifications

Contact Current Rating 10 A
Size-Width 35.7124 mm
Lead-Free Status Not Applicable
Coil Current 24 mA
Power Consumption 2 W
Coil Voltage 120 V
Size-Length 38.9128 mm
Lifecycle Status Active
ELV Compliant Non-Compliant
Mounting Type Panel Quick Connect
RoHS Compliant
Coil Voltage (AC) 120 V
Coil Resistance 1.7 kΩ
Size-Height 48.4378 mm
Current Rating 10 A
Carry Current 10 A

Documents

Tyco Electronics
Datasheet 5 pages 5 years ago
Newark
Datasheet 8 pages 10 years ago
Allied Electronics
Datasheet 6 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 8 pages 9 years ago
Farnell
Datasheet 1 page 7 years ago
Datasheet 8 pages 9 years ago
element14
Datasheet 5 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KUP-14 »