Technical Specifications

Mounting Type Bracket
RoHS Compliant
Contact Current Rating 10 A
Coil Resistance 1.8 kΩ
Coil Voltage 48 V 48 V (max)
Lead-Free Status Not Applicable
Input Voltage (DC) 48 V
Lifecycle Status Active
Carry Current 10 A
Coil Current 26.7 mA
Coil Power (DC) 1.2 W
Power Consumption 1.2 W
ELV Compliant Non-Compliant

Documents

Tyco Electronics
Datasheet 5 pages 5 years ago
Newark
Datasheet 8 pages 10 years ago
Allied Electronics
Datasheet 8 pages 9 years ago
element14
Datasheet 5 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KUP-11 »