Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Lead-Free Status Not Applicable
Lifecycle Status Active
RoHS Compliant
Coil Resistance 472 Ω
Size-Height 48.4378 mm
Current Rating 10 A
Contact Current Rating 10 A
Contacts Type DPDT
Carry Current 10 A
ELV Compliant Non-Compliant
Coil Voltage 24 V 24 V (max)
Coil Current 51 mA
Power Consumption 1.2 W
Input Voltage (DC) 24 V
Coil Power (DC) 1.2 W
Mounting Type Solder Lug
Power Rating 1.2 W
Size-Length 38.9128 mm
Size-Width 35.7124 mm


Tyco Electronics
Datasheet 5 pages 5 years ago
Datasheet 8 pages 10 years ago
element14 APAC
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 6 pages 3 years ago
Datasheet 8 pages 9 years ago
Datasheet 2 pages 11 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago


Search for other parts like KUP-11 »