TE Connectivity KUP-11A55-24

Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
KUP-11A55-24 0 ··
USD
11.70 11.44 10.31 10.31 10.31
Arrow
KUP-11A55-24 25 Buy Now »
USD
9.84 9.55 9.51 9.51 9.51
Verical 3
KUP-11A55-24 25 Buy Now »
USD
9.55 9.51 9.51 9.51
KUP-11A55-24 263 Buy Now »
USD
10.41 9.60 9.60 9.60
KUP-11A55-24 3 Buy Now »
USD
10.85 10.85 10.85 10.85
Digi-Key
PB222-ND 40 Buy Now »
USD
13.27 13.27 10.02 9.80 9.80
Newark
17M0254 745 Buy Now »
USD
13.63 12.33 9.69 9.69 9.69
Carlton-Bates
78519122525 121 Buy Now »
USD
13.43 13.43 13.43 13.43 13.43
Chip One Stop Japan
C1S757106523024 25 Buy Now »
JPY
1690.00 1300.00 1190.00 1190.00 1190.00
Onlinecomponents.com
KUP11A5524 1,290 Buy Now »
USD
11.50 9.97 9.09 9.09 9.09
ExcessParts.Net
3-1393117-0 1 Buy Now »
USD
8.90 8.90 8.90 8.90 8.90
Mouser
655-KUP-11A55-24 118 Buy Now »
USD
13.63 10.92 9.39 9.01 9.01
TTI
KUP-11A55-24 0 ··
USD
11.64 11.64 11.64 11.64 11.64
Chip One Stop Global 2
C1S757100648039 263 Buy Now »
JPY
1710.00 1710.00 1710.00 1070.00 1070.00
C1S757100219882 263 Buy Now »
JPY
1610.00 1270.00 1170.00 1170.00 1170.00
Sager Electronics
3-1393117-0 254 Buy Now »
USD
10.32 10.32 9.67 9.56 9.56
Master Electronics
KUP11A5524 83 ··
USD
11.50 9.97 9.09 9.09 9.09
Future Electronics
3-1393117-0 0 ··
USD
9.28 9.28 9.28
Allied Electronics 2
E5337249 263 Buy Now »
USD
13.08 13.08 13.08 13.08 13.08
70199231 106 Buy Now »
USD
13.57 12.33 9.69 9.69 9.69
PEI Genesis
KUP-11A55-24 0 ··
Peerless Electronic Supplies
KUP11A55-24V Contact Buy Now »
Farnell
1385052 745 Buy Now »
GBP
17.50 15.83 12.44 12.44 12.44
element14 APAC
1385052 745 Buy Now »
SGD
20.63 20.63 15.58 15.24 15.24
Electro Sonic
KUP11A5524 1,474 Buy Now »
USD
12.19 10.57 9.64 9.64 9.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
KUP-11A55-24 37 Buy Now »
USD
6.33 6.33 6.33 6.33 6.33
Heilind Electronics 2
AMP3-1393117-0 410 Buy Now »
USD
11.38 11.38 9.46 9.20 9.20
AMP3-1393117-0 410 Buy Now »
Quest
KUP-11A55-24 2 Buy Now »
USD
10.53 10.53 10.53 10.53 10.53
Electronic Supply
KUP-11A55-24 559 Send RFQ »
STLAA.com
KUP-11A55-24 15 ··
Interstate Connecting Components
3-1393117-0 410 Buy Now »
Ralph's Elec.
KUP-11A55-24 1 Buy Now »
4 Star Electronics
KUP-11A55-24 35 Send RFQ »
Abacus Technologies
KUP-11A55-24 604 ··
Tencell
KUP-11A55-24 232 Buy Now »
USD
9.96 9.96 9.96 9.56 9.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
KUP-11A55-24 Contact Buy Now »
North Star Micro
KUP-11A55-24 Contact ··
XS Micro
KUP-11A55-24 Contact ··
SemiconductorPLUS
KUP-11A55-24 Contact ··

Descriptions

Electromechanical Relay DPDT 10A 24VAC 85Ohm Bracket Mount
North Star Micro
Relay;E-Mech;Gen Purp;DPDT;Cur-Rtg 10A;Ctrl-V 24AC;Vol-Rtg 240/28AC/DC;9 Pin
Allied Electronics
General Purpose Relay DPDT 24VAC 10A - 3-1393117-0
Carlton-Bates
RELAY, KUP-11A55-24
Electro Sonic
RELAY, DPDT, 240VAC, 32VDC, 10A
element14 APAC
KUP Series 10 A DPDT 24 VAC Bracket Mount General Purpose Power Relay
Future Electronics
TE CONNECTIVITY 3-1393117-0 / P&B RELAY KUP11A55-24VAC
ExcessParts.Net
Electromechanical Relay DPDT 10A 24VAC 85Ohm Bracket Mount
Chip One Stop Global
Electromechanical Relay 24VAC 85Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Sager Electronics
RELAY GEN PURPOSE DPDT 10A 24V
Digi-Key
Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Verical
RELAY, DPDT, 240VAC, 32VDC, 10A
Farnell
General Purpose Relay; Coil Voltage: 24 VAC; Contact Configuration: 2C DPDT; Current: 10 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties
RELAY, DPDT, 240VAC, 32VDC, 10A
Newark
TE P&B DPDT 24VAC 10A RELAY
Peerless Electronic Supplies
Electromechanical Relay DPDT 10A 24VAC 85Ohm Bracket Mount
Avnet

Technical Specifications

Packaging Tray Box
Carry Current 10 A
Mounting Type Panel
Size-Height 48.4378 mm
Size-Width 35.7124 mm
Current Rating 10 A
Contacts Type DPDT
Size-Length 38.9128 mm
Contact Current Rating 10 A
Coil Resistance 85 Ω
Coil Voltage (AC) 24 V
Lead-Free Status Lead Free
Coil Voltage 24 V
Coil Current 84 mA
Power Consumption 2 W
Lifecycle Status Active
ELV Compliant Non-Compliant
RoHS Compliant

Documents

Tyco Electronics
Datasheet 5 pages 5 years ago
Newark
Datasheet 8 pages 10 years ago
element14 APAC
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 7 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 8 pages 9 years ago
Jameco
Datasheet 9 pages 11 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 8 pages 13 years ago
Future Electronics
Datasheet 8 pages 10 years ago
Datasheet 3 pages 5 years ago
element14
Datasheet 5 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO KUP-11A55-24
TYCO ELECTRONICS KUP-11A55-24
TYC KUP-11A55-24
TE CONN KUP-11A55-24
TYCO ELECTRONICS CORPORATION KUP-11A55-24
TE CONNECTIVITY LTD KUP-11A55-24
TYCO ELEC KUP-11A55-24
TYCO ELECTRO KUP-11A55-24
TYCO ELECTRONICS CORP KUP-11A55-24
TYCO ELECTRONIC KUP-11A55-24
TYCO ELE KUP-11A55-24
TE CONNECT KUP-11A55-24
TYCO ELECT KUP-11A55-24
TE (Tyco) KUP-11A55-24
TE CONNECTIV KUP-11A55-24
TE CONNECTIVITY (TYCO) KUP-11A55-24
TYCO POWER SYSTEMS KUP-11A55-24
TE Connectivity / Circuit Prot KUP-11A55-24
TYCO ELECTRONICS HK LTD KUP-11A55-24
TE Connectivity / Circuit Protection KUP-11A55-24
TYCO INTERNATIONAL KUP-11A55-24
TE Connectivity Energy KUP-11A55-24
TE SENSOR SOLUTIONS KUP-11A55-24
TE Connectivity /CGS Brand KUP-11A55-24
TYCO ELECTRONICS LOGISTICS AG KUP-11A55-24
Tyco Electronics KUP-11A55-24
TE KUP-11A55-24
TE Connectivty KUP-11A55-24

Search for other parts like KUP-11 »