TE Connectivity KUP-11A15-24

Electromechanical Relay 24VAC 85Ohm 10A DPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Production
In Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight84.708375 g
Technical
Coil Current84 mA
Coil Power2 W
Coil Resistance85 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Contact Current Rating10 A
Contact Voltage Rating (AC)240 V
Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-45 °C
Operate Time15 ms
Power Consumption2 W
Power Rating2 W
Relay TypeGeneral Purpose
Release Time10 ms
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)300 V
Dimensions
Depth35.7 mm
Height50 mm
Length38.9 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11A15-24.

element14 APAC
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages2 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet5 pages12 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet8 pages18 years ago
Datasheet5 pages13 years ago
Farnell
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet8 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity KUP-11A15-24.

Related Parts

Descriptions

Descriptions of TE Connectivity KUP-11A15-24 provided by its distributors.

Electromechanical Relay 24VAC 85Ohm 10A DPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Relay; 10 A; 24 VAC; DPDT; 1.532 in. L x 1.406 in. W x 1.907 in. H; 85 Ohms
KUP-11A15-24=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable
KUP Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
General Purpose Relay 10A 24VAC DPDT - 2-1393117-1
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: KUP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Connect
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2 VA Coil Power Rating AC, 85 Ω Coil Resistance, Potter & Brumfield KUP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393117-1
  • KUP-11A-15-24
  • KUP-11A15-24.
  • KUP11A15-24

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight84.708375 g
Technical
Coil Current84 mA
Coil Power2 W
Coil Resistance85 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Contact Current Rating10 A
Contact Voltage Rating (AC)240 V
Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-45 °C
Operate Time15 ms
Power Consumption2 W
Power Rating2 W
Relay TypeGeneral Purpose
Release Time10 ms
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)300 V
Dimensions
Depth35.7 mm
Height50 mm
Length38.9 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11A15-24.

element14 APAC
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages2 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet5 pages12 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet8 pages18 years ago
Datasheet5 pages13 years ago
Farnell
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet8 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago