Try the Octopart BOM Tool! Ad

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Power Rating 1.2 W
Coil Voltage 24 V 24 V (max)
Contacts Type 3PDT
Input Voltage (DC) 24 V
Carry Current 15 A
RoHS Compliant
Contact Current Rating 15 A
Coil Resistance 472 Ω
Size-Height 48.4378 mm
Mounting Type Solder Lug
Power Consumption 1.2 W
Size-Length 38.9128 mm
Coil Current 51 mA
Current Rating 15 A
Lead-Free Status Not Applicable
Coil Power (DC) 1.2 W
Lifecycle Status Active
ELV Compliant Non-Compliant
Voltage Rating (DC) 24 V
Size-Width 35.7124 mm


Datasheet 8 pages 10 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
element14 APAC
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 8 pages 9 years ago
Datasheet 5 pages 3 years ago
Datasheet 4 pages 6 years ago
Datasheet 4 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago


Search for other parts like KUMP-14 »