Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Size-Length 38.9128 mm
Coil Power (DC) 1.2 W
Mounting Type Quick Connect
Size-Width 35.7124 mm
Current Rating 15 A
Contacts Type 3PDT
Input Voltage (DC) 12 V
RoHS Compliant
Contact Current Rating 15 A
Coil Resistance 120 Ω
Power Rating 1.2 W
Coil Current 100 mA
Voltage Rating (DC) 12 V
Size-Height 48.4378 mm
Carry Current 15 A
Lifecycle Status Active
ELV Compliant Non-Compliant
Coil Voltage 12 V 12 V (max)
Lead-Free Status Not Applicable
Power Consumption 1.2 W

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
Newark
Datasheet 8 pages 11 years ago
element14 APAC
Datasheet 1 page 5 years ago
element14
Datasheet 5 pages 6 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 8 pages 9 years ago
Datasheet 5 pages 3 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KUMP-14 »