Technical Specifications

Size-Height 54.76 mm
Carry Current 10 A
Lifecycle Status Active
ELV Compliant Non-Compliant
Contact Current Rating 10 A
Voltage Rating (DC) 12 V
Mounting Type Solder Lug
Coil Voltage 12 V 12 V (max)
Size-Length 38.89 mm
Coil Power (DC) 1.6 W
RoHS Compliant
Coil Resistance 90 Ω
Input Voltage (DC) 12 V
Size-Width 35.71 mm
Lead-Free Status Not Applicable

Documents

Allied Electronics
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
element14 APAC
Datasheet 1 page 5 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KUL-11 »