P KUHP-11D51-12

Relay; E-Mech; Power; DPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 120/240 AC, 28 DC; 9 Pin
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for KUHP-11D51-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Coil Current100 mA
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Current Rating20 A
Max Operating Temperature70 °C
Power Consumption1.2 W
Power Rating1.2 W

Documents

Download datasheets and manufacturer documentation for P KUHP-11D51-12.

Farnell
Datasheet3 pages11 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages13 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for P KUHP-11D51-12.

Descriptions

Descriptions of P KUHP-11D51-12 provided by its distributors.

Relay;E-Mech;Power;DPDT;Cur-Rtg 20A;Ctrl-V 12DC;Vol-Rtg 120/240 AC, 28 DC;9 Pin
POWER RELAY, DPDT, 12VDC, 20A, BRACKET
RELAY GEN PURPOSE DPDT 20A 12V
ENCLOSED BRACKET MOUNT CASE SILVER-CADMIUM OXIDE CONTACT MATERIAL
Cross Referenced to TE CONNECTIVITY - Part: AMP7-1393114-7
Industrial Relays (General Purpose)
POWER RELAY, DPDT, 12VDC, 20A, BRACKET;; POWER RELAY, DPDT, 12VDC, 20A, BRACKET; Product Range:TE - KUHP Series; Coil Voltage:12VDC; Contact Current:20A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:120ohm; Carry Current:20A

Technical Specifications

Technical
Coil Current100 mA
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Current Rating20 A
Max Operating Temperature70 °C
Power Consumption1.2 W
Power Rating1.2 W

Documents

Download datasheets and manufacturer documentation for P KUHP-11D51-12.

Farnell
Datasheet3 pages11 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages13 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Compliance Statements
Rohs Statement2 pages11 years ago