P KUHP-11A51-120

Relay; E-Mech; Power; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28 DC; 9 Pin
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for KUHP-11A51-120. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Coil Current24 mA
Coil Resistance1.7 kΩ
Coil Voltage (AC)120 V
Current Rating20 A
Power Consumption2.7 W
Power Rating2.7 W

Documents

Download datasheets and manufacturer documentation for P KUHP-11A51-120.

Farnell
Datasheet3 pages11 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages13 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago
TE Connectivity
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for P KUHP-11A51-120.

Descriptions

Descriptions of P KUHP-11A51-120 provided by its distributors.

Relay;E-Mech;Power;DPDT;Cur-Rtg 20A;Ctrl-V 120AC;Vol-Rtg 120/240 AC, 28 DC;9 Pin
Industrial Relays (General Purpose) Product Highlights: KUHP Series Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 20 Amps. Monostable Coil Magnetic System Input Voltage = 120 VAC
Power Relay; Series:KUHP; Coil Voltage VAC Nom:120V; Coil Resistance:1700ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Contact Current AC Max:20A; Contact Current DC Max:20A ;RoHS Compliant: Yes
POWER RELAY, DPDT, 120VAC, 20A, BRACKET;; POWER RELAY, DPDT, 120VAC, 20A, BRACKET; Product Range:TE - KUHP Series; Coil Voltage:120VAC; Contact Current:20A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:1.7kohm; Depth:35.71mm

Technical Specifications

Technical
Coil Current24 mA
Coil Resistance1.7 kΩ
Coil Voltage (AC)120 V
Current Rating20 A
Power Consumption2.7 W
Power Rating2.7 W

Documents

Download datasheets and manufacturer documentation for P KUHP-11A51-120.

Farnell
Datasheet3 pages11 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages13 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago
TE Connectivity
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free