NXP Semiconductors KTY81/250,112

Temp Sensor Automotive 2-Pin SOD Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-2
MountThrough Hole
Technical
Current Rating10 mA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Output TypeAnalog
PackagingBulk
Resistance2.1 kΩ
Schedule B8542390000
TerminationRadial
Tolerance5 %
Dimensions
Lead Diameter450 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KTY81/250,112.

Upverter
Datasheet15 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors KTY81/250,112.

Descriptions

Descriptions of NXP Semiconductors KTY81/250,112 provided by its distributors.

Temp Sensor Automotive 2-Pin SOD Bulk
TEMP SENSOR, ANALOGUE, SOD-70-2
Silicon temperature sensors, PBCYT2, RoHS
NXP Semiconductors SCT
TEMP SENSOR, ANALOGUE, SOD-70-2; IC Output Type: Analogue; Sensing Accuracy Range: -; Sensing Temperature Min: -55°C; Sensing Temperature Max: 150°C; Sensor Case Style: SOD-70; No. of Pins: 2Pins; Supply Voltage Min: -; Supply Voltage Max: -; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTY81/250112

Technical Specifications

Physical
Case/PackageTO-226-2
MountThrough Hole
Technical
Current Rating10 mA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Output TypeAnalog
PackagingBulk
Resistance2.1 kΩ
Schedule B8542390000
TerminationRadial
Tolerance5 %
Dimensions
Lead Diameter450 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KTY81/250,112.

Upverter
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago