NXP Semiconductors KTY81/120,112

KTY81 Series 10 mA 1020 O Silicon Temperature Sensor Through Hole - SOD-70
In Stock

Technical Specifications

Physical
Case/PackageSOD
MountThrough Hole
Number of Pins2
Technical
Current Rating10 mA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Output TypeAnalog
PackagingBulk
Resistance1.02 kΩ
Schedule B8533210090
TerminationRadial
Tolerance5 %
Dimensions
Lead Diameter450 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KTY81/120,112.

SOS electronic
Datasheet15 pages16 years ago
NXP Semiconductors
Datasheet17 pages16 years ago
TME
Datasheet16 pages23 years ago

Inventory History

3 month trend:
-60.87%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors KTY81/120,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors KTY81/120,112 provided by its distributors.

KTY81 Series 10 mA 1020 O Silicon Temperature Sensor Through Hole - SOD-70
Temp Sensor Automotive 2-Pin SOD Bulk
Temperature Sensor, -55 To 150Deg C; Ic Output Type:-; Sensing Accuracy Range:-; Sensing Temperature Min:-55°C; Sensing Temperature Max:150°C; Sensor Case Style:Sod-70; No. Of Pins:2Pins; Supply Voltage Min:-; Supply Voltage Max:- Rohs Compliant: Yes |Nxp KTY81/120,112
Temperature Sensor, 1 Func, PBCY2
Silicon temperature sensors, PBCYT2, RoHS
NXP Semiconductors SCT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOD
MountThrough Hole
Number of Pins2
Technical
Current Rating10 mA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Output TypeAnalog
PackagingBulk
Resistance1.02 kΩ
Schedule B8533210090
TerminationRadial
Tolerance5 %
Dimensions
Lead Diameter450 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KTY81/120,112.

SOS electronic
Datasheet15 pages16 years ago
NXP Semiconductors
Datasheet17 pages16 years ago
TME
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago