ROHM KTR18EZPJ225

Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance2.2 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating500 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Inventory History

3 month trend:
+17.18%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
$ 0.024
Stock
460,646
85,710
85,710
Authorized Distributors
6
6
6
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR18EZPJ225.

Related Parts

Descriptions

Descriptions of ROHM KTR18EZPJ225 provided by its distributors.

Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RES HIGH VOLTAGE 1206 2.2M OHM 1/4W 5% SMD
1206 (3216 Metric) 2.2M±5% SMD Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance2.2 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating500 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant