ROHM KTR18EZPJ1R8

Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1.8 Ω
Temperature Coefficient200 ppm/°C
Voltage Rating500 V
Dimensions
Height650 µm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR18EZPJ1R8.

Descriptions

Descriptions of ROHM KTR18EZPJ1R8 provided by its distributors.

Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RES HIGH VOLTAGE 1206 1.8 OHM 1/4W 5% SMD
HVOLT KTR 1206 5% 1.8R 1/4W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1.8 Ω
Temperature Coefficient200 ppm/°C
Voltage Rating500 V
Dimensions
Height650 µm

Compliance

Environmental Classification
RoHSCompliant