ROHM KTR18EZPF4701

SMD Chip Resistor, 4.7 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance4.7 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPF4701.

Future Electronics
Datasheet8 pages7 years ago
Upverter
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.46%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR18EZPF4701.

Descriptions

Descriptions of ROHM KTR18EZPF4701 provided by its distributors.

SMD Chip Resistor, 4.7 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 1206 4.7k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
KTR Series 1206 4.7 kOhm ±1% 0.25 W ±100 ppm/°C Surface Mount Chip Resistor
Res, 4K7, 1%, 0.25W, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:4.7Kohm; Product Range:Ktr Series; Voltage Rating:500V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Rohm KTR18EZPF4701

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance4.7 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPF4701.

Future Electronics
Datasheet8 pages7 years ago
Upverter
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant