ROHM KTR18EZPF3571

KTR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 3.57kOhm 0.25W 1/4W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating250 mW
Resistance3.57 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Inventory History

3 month trend:
-2.19%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR18EZPF3571.

Related Parts

Descriptions

Descriptions of ROHM KTR18EZPF3571 provided by its distributors.

KTR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 3.57kOhm 0.25W 1/4W
RES HIGH VOLTAGE 1206 3.57K OHM 1/4W 1% SMD
HVOLT KTR 1206 1% 3.57K 1/4W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating250 mW
Resistance3.57 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant