ROHM KTR18EZPF2703

SMD Chip Resistor, 270 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance270 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPF2703.

element14 APAC
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-20.08%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR18EZPF2703.

Related Parts

Descriptions

Descriptions of ROHM KTR18EZPF2703 provided by its distributors.

SMD Chip Resistor, 270 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Res Thick Film 1206 270K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res High Voltage Thick Film 1206 270k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res, Auto, Thick Film, 270K, 1%, 1206 Rohs Compliant: Yes |Rohm KTR18EZPF2703
Thick Film Resistors 1206 270Kohm 1% High VoltageAEC-Q200
RES, 270K, 1%, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 270kohm; Product Range: KTR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ±

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance270 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPF2703.

element14 APAC
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant