ROHM KTR18EZPF2003

Res Thick Film 1206 200K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance200 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height650 µm

Inventory History

3 month trend:
+7.74%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.036
$ 0.036
Stock
141,647
44,495
44,495
Authorized Distributors
11
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
1206
1206
1206
Tolerance
-
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR18EZPF2003.

Descriptions

Descriptions of ROHM KTR18EZPF2003 provided by its distributors.

Res Thick Film 1206 200K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 1206 200k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res, 200K, 1%, 0.25W, 1206, Thick Film
Thick Film Resistors 1206 200Kohm 1% High VoltageAEC-Q200
Res, 200K, 1%, 0.25W, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:200Kohm; Product Range:Ktr Series; Voltage Rating:500V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Rohm KTR18EZPF2003

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance200 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height650 µm

Compliance

Environmental Classification
RoHSCompliant