ROHM KTR10EZPF2053

KTR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 205kOhm 0.125W 1/8W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance205 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Inventory History

3 month trend:
-0.07%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR10EZPF2053.

Related Parts

Descriptions

Descriptions of ROHM KTR10EZPF2053 provided by its distributors.

KTR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 205kOhm 0.125W 1/8W
RES HIGH VOLTAGE 0805 205K OHM 1/8W 1% SMD
HVOLT KTR 0805 1% 205K 1/8W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance205 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant