ROHM KTR10EZPF1503

Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance150 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height650 µm

Inventory History

3 month trend:
-0.39%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR10EZPF1503.

Related Parts

Descriptions

Descriptions of ROHM KTR10EZPF1503 provided by its distributors.

Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res High Voltage Thick Film 0805 150k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Res, 150K, 1%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:150Kohm; Product Range:Ktr Series; Voltage Rating:400V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Rohm KTR10EZPF1503

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance150 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height650 µm

Compliance

Environmental Classification
RoHSCompliant