ROHM KTR10EZPF1004

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for ROHM KTR10EZPF1004.

element14 APAC
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-19.72%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR10EZPF1004.

Descriptions

Descriptions of ROHM KTR10EZPF1004 provided by its distributors.

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
KTR Series 0805 1 MO ±1% 0.125 W ±100 ppm/°C Chip Resistor
Thick Film Resistors 0805 1MOhm 1% High VoltageAEC-Q200
Res, 1M, 1%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:1Mohm; Product Range:Ktr Series; Voltage Rating:400V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Temperature Rohs Compliant: Yes |Rohm KTR10EZPF1004

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for ROHM KTR10EZPF1004.

element14 APAC
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant