ROHM KTR03EZPF3603

Res Thick Film 0603 360K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance360 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating350 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Inventory History

3 month trend:
-0.65%

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR03EZPF3603.

Related Parts

Descriptions

Descriptions of ROHM KTR03EZPF3603 provided by its distributors.

Res Thick Film 0603 360K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
RES HIGH VOLTAGE 0603 360K OHM 1/10W 1% SMD
HVOLT KTR 0603 1% 360K 1/10W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance360 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating350 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Compliance

Environmental Classification
RoHSCompliant