ROHM KTR03EZPF1304

Res, 1.3M, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF1304

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance1.3 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating350 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.093
$ 0.093
Stock
8,996
555
555
Authorized Distributors
4
2
2
Resistance
1.3 MΩ
1.3 MΩ
1.3 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM KTR03EZPF1304.

Related Parts

Descriptions

Descriptions of ROHM KTR03EZPF1304 provided by its distributors.

Res, 1.3M, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF1304
RES HIGH VOLTAGE 0603 1.3M OHM 1/10W 1% SMD
HVOLT KTR 0603 1% 1.3M 1/10W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance1.3 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating350 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Compliance

Environmental Classification
RoHSCompliant