Cooper Bussmann KTK-R-9

Fuse Class CC Fast Acting 9A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClip, Holder
Number of Pins2
Weight8.618255 g
Technical
Current9 A
Current Rating9 A
Max Voltage Rating (AC)600 V
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KTK-R-9.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet3 pages9 years ago
Datasheet1 page21 years ago
Sager Electronics
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-52.23%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann KTK-R-9.

Related Parts

Descriptions

Descriptions of Cooper Bussmann KTK-R-9 provided by its distributors.

Fuse Class CC Fast Acting 9A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 9 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
COOPER BUSSMANN KTK-R-9 Fuse, 9A, Class CC, KTK-R, 600VAC. More details: Fuse, 9 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R9
  • KTKR9

Technical Specifications

Physical
MountClip, Holder
Number of Pins2
Weight8.618255 g
Technical
Current9 A
Current Rating9 A
Max Voltage Rating (AC)600 V
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KTK-R-9.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet3 pages9 years ago
Datasheet1 page21 years ago
Sager Electronics
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant