Cooper Bussmann KTK-R-30

Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
KTK-R-30 10 Buy Now »
USD
16.45 16.23 16.04 16.04 16.04
Avnet
KTK-R-30 0 ··
USD
18.07 17.82 16.75 16.75 16.75
Verical
KTK-R-30 10 Buy Now »
USD
16.45 16.45 16.45 16.45
Carlton-Bates
05171242074 68 Buy Now »
USD
21.15 21.15 21.15 21.15 21.15
Newark 2
09WX6294 23 Buy Now »
USD
15.08 15.08 12.54 10.80 10.80
95F3863 41 Buy Now »
USD
26.38 23.24 18.84 15.70 15.70
TTI
KTK-R-30 388 Buy Now »
USD
20.73 20.73 20.73 20.73 20.73
Chip One Stop Japan
C1S211700306271 10 Buy Now »
JPY
2830.00 2030.00 2030.00 2030.00 2030.00
Zoro
G2072996 Yes ··
USD
14.97 14.97 14.97 14.97 14.97
Fuses Unlimited
KTK-R-30 360 ··
USD
13.29 12.56 12.56 12.56 12.56
Mouser
504-KTK-R-30 19 Buy Now »
USD
26.36 23.23 17.60 15.69 15.69
Electronic Supply
KTK-R-30 192 Send RFQ »
Onlinecomponents.com
KTKR30 51 Buy Now »
USD
20.93 19.32 15.70 15.70 15.70
Master Electronics
KTKR30 44 ··
USD
20.93 19.32 15.70 15.70 15.70
Galco
KTK-R-30 10 Buy Now »
USD
21.45 21.45 21.45 21.45 21.45
Hutch & Son
KTK-R-30 7 ··
USD
18.30 18.30 18.30 18.30 18.30
Beyond Components
KTK-R-30 7 Buy Now »
USD
30.60 30.60 30.60 30.60 30.60
MRO Supply
1376082 Yes ··
USD
67.00 67.00 67.00 67.00 67.00
Sager Electronics
KTK-R-30 0 ··
USD
19.69 18.84 17.59 17.59 17.59
Raptor Supplies
GR0494936 Yes ··
GBP
15.45 12.36 12.36 12.36 12.36
Allied Electronics
70151069 171 Buy Now »
USD
20.51 20.51 17.58 16.70 16.70
Future Electronics
KTK-R-30 0 ··
USD
18.86 18.10 15.21 15.21 15.21
Acklands-Grainger 2
BUSKTK-R30 Yes ··
CAD
18.80 18.80 18.80 18.80 18.80
KTK-R30 Yes ··
Crescent Electric Supply Co
96614 Yes ··
USD
12.61 12.61 12.61 12.61 12.61
Digi-Key
KTK-R-30-ND 0 ··
USD
23.24 23.24 23.24 23.24
Grainger
4XC28 Yes ··
USD
18.71 18.71 18.71 18.71 18.71
Peerless Electronic Supplies
KTK-R-30 Contact Buy Now »
Farnell 2
2031723 41 Buy Now »
GBP
17.47 15.39 12.48 10.75 10.75
218996 33 Buy Now »
GBP
16.21 13.09 10.86 10.86 10.86
element14 APAC
218996 33 Buy Now »
SGD
42.63 37.58 28.46 25.38 25.38
Electro Sonic
KTKR30 51 Buy Now »
USD
22.19 20.48 16.64 16.64 16.64
RS Components
8484273 16 Buy Now »
GBP
15.29 15.29 13.69 13.11 13.11
Avnet Europe
KTK-R-30 0 ··
EUR
34.30 26.95 26.95 26.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
KTK-R-30 5 Buy Now »
USD
10.47 10.47 10.47 10.47 10.47
NEP Electronics
KTK-R30 4 ··
STLAA.com
KTK-R-30 1,002 ··
Ralph's Elec.
KTK-R-30 32 Buy Now »
Steven Engineering
KTK-R-30 4 Buy Now »
Control Design Supply
KTK-R-30 8 ··
4 Star Electronics
KTK-R30 12 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
KTK-R-30 Contact Buy Now »
Touchstone Systems
KTK-R-30 Contact Send RFQ »
XS Micro
KTK-R-30 Contact ··

Descriptions

FUSE 30.0A FA 10X38MM MELA
NEP Electronics
KTK-R-30 AMP FUSE
Hutch & Son
30 AMP 600V FAST ACTING
TTI
Fast Acting Midget Class CC Rejection Fuse 30A 200kA IR
Carlton-Bates
Fuse;Cylinder;Fast Acting;30A;Class CC;Dims 0.4063x1.5;Melamine;Cartridge;Clip
Allied Electronics
Fuse 30A Class CC KTK-R 600VAC - GR0494936
Raptor Supplies
FUSE, QUICK BLOW, 30A
Farnell
FUSE CRTRDGE 30A 600VAC CYLINDR
Digi-Key
CLASS CC FAST ACTING FUSE
Master Electronics
Bussmann KTK-R-30 Limitron Class CC Fast-Acting Fuse 30 Amp, 600 Volt AC,
Crescent Electric Supply Co
FUSE CC 600VAC FA UL
Fuses Unlimited
Fast Acting Fuse • Voltage-Rated: 600 VAC • Current: 4 Amps • Package / Case: Cylindrical, 5AG, Midget, 10x38mm • Size / Dimension: 10.30mm x 38.00mm • Mounting Type: Holder
Relay Specialties
Fuse Class CC 30A 600V Fast 2-Pin Cartridge Holder Carton
Avnet
Bussmann Low Voltage (Cylindrical Fuse 30 Fuse Amps). Model: KTK-R-30. More details: Fuse, 30 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut ATMR, Littelfuse KLKR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Grainger
Fuse, 30A, 600V, CC, Fast Acting
Galco
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Sager Electronics
Industrial / Power Fuse, 600 V, 30 A, Fast Acting, 10.3mm x 38.1mm, 0.41" x 1.5"
Newark
FUSE, QUICK BLOW, 30A
element14 APAC
BUSSMANN KTK-R-30 Fuse, 30A, Class CC, KTK-R, 600VAC. More details: Fuse, 30A Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut ATMR, Littelfuse KLKR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Zoro
CLASS CC FAST ACTING FUSE
Onlinecomponents.com
KTK-R Series Ø 10.4 x 38.1 mm 600 V 30 A LIMITRON® Fast-Acting Fuse
Future Electronics
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Verical
MELAMINE TUBE LIMITRON CLASS CC SERIES REJECTION TYPE BRASS ENDCAPS 10 PER PKG
Steven Engineering
Fuse Midget Fast Acting Ktk-R Serie (Class CC Fuses) by Cooper Bussmann model: KTK-R30. More details: Limitron, fast-acting Class CC fuse, 30 amp, 600 volts AC, 200, 000 amp RMS symmetrical interrupting capacity.
Acklands-Grainger

Technical Specifications

Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Voltage Rating (AC) 600 V
Size-Length 38.1 mm
RoHS Compliant
Size-Diameter 406 µm
Current Rating 30 A
REACH SVHC Compliance No SVHC

Documents

Newark
Datasheet 1 page 13 years ago
element14
Datasheet 1 page 13 years ago
Farnell
Datasheet 6 pages 1 year ago
Datasheet 1 page 16 years ago
Future Electronics
Datasheet 3 pages
Onlinecomponents.com
Datasheet 3 pages 2 years ago
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 13 years ago

Images

Alternate Names

BUSSMANN KTK-R-30
BUSSMAN KTK-R-30
COOPER BUSSMAN KTK-R-30
BUSS KTK-R-30
BUSSMANN/COOPER KTK-R-30
BUS KTK-R-30
BUSS FUSES KTK-R-30
BUSSMA KTK-R-30
COOPER BUSS KTK-R-30
MAGNUM/COOPER BUSSMANN KTK-R-30
BUSSMANN DIVISION KTK-R-30
EDISON KTK-R-30
BUSS FUSE KTK-R-30
BUSSMN KTK-R-30
COOPER BUSSMANN INC KTK-R-30
BUSSMAN FUSES KTK-R-30
BUSSMANN BY EATON KTK-R-30
BUSSMANN COOPER BUSS KTK-R-30
BUSSMANN / EATON KTK-R-30
EATON BUSSMANN KTK-R-30
COOPER Bussm KTK-R-30
CTR KTK-R-30
Cooper Bussmann Electronics KTK-R-30
COOPER BU KTK-R-30
BUSSMANN INT'L KTK-R-30

Search for other parts like KTK-R-30 »