Cooper Bussmann KTK-7

Fuse Midget Fast Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Datasheet

Price and Stock

Technical Specifications

Physical
MountClip, Holder
Number of Pins2
Weight8.164663 g
Technical
Current7 A
Current Rating7 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KTK-7.

Sager Electronics
Datasheet1 page21 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-15.64%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann KTK-7.

Related Parts

Descriptions

Descriptions of Cooper Bussmann KTK-7 provided by its distributors.

Fuse Midget Fast Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Midget Fuse, KTK Series, Fast-Acting, 7A, 600V AC, Non-Indicating, 100kA at 600V AC
Fast Acting Fuse, Supplemental, 600VAC, 7A, KTK Series | Bussmann by Eaton KTK-7
Fuse;Cylinder;Fast Acting;7A;Dims 0.4063x1.5";Melamine;Cartridge;600VAC;Clip
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 7A, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:7A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 7
  • KTK-7.
  • KTK7

Technical Specifications

Physical
MountClip, Holder
Number of Pins2
Weight8.164663 g
Technical
Current7 A
Current Rating7 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KTK-7.

Sager Electronics
Datasheet1 page21 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant