Cooper Bussmann KTK-20

"Bussmann KTK-20 Limitron Class CC Midget Fast-Acting Fuse 20 Amp, 600 Volt AC,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
KTK-20 22 Buy Now »
USD
24.40 21.28 19.05 19.05 19.05
Avnet
KTK-20 0 ··
USD
16.72 16.48 15.49 15.49 15.49
Digi-Key
283-2468-ND 51 Buy Now »
USD
24.40 21.50 17.43 14.53 14.53
Carlton-Bates
05171242020 0 ··
USD
24.07 24.07 24.07 24.07 24.07
Newark 2
01P3613 54 Buy Now »
USD
8.63 8.63 7.18 6.18 6.18
63R7757 53 Buy Now »
USD
24.41 21.50 17.43 14.53 14.53
Chip One Stop Japan
EATN-0030617 10 Buy Now »
USD
26.90 19.40 19.40 19.40 19.40
Zoro
G0502546 Yes ··
USD
13.19 13.19 13.19 13.19 13.19
Fuses Unlimited
KTK-20 1,315 ··
USD
14.09 12.92 12.92 12.92 12.92
TTI
KTK-20 135 Buy Now »
USD
16.50 16.50 16.50 16.50 16.50
Mouser
504-KTK-20 64 Buy Now »
USD
24.40 21.50 17.43 15.11 15.11
Onlinecomponents.com
KTK20 162 Buy Now »
USD
19.37 17.88 14.53 14.53 14.53
Master Electronics
KTK20 142 ··
USD
19.37 17.88 14.53 14.53 14.53
Galco
KTK-20 55 Buy Now »
USD
13.39 13.39 13.39 13.39 13.39
Chip One Stop Global
C1S153600012381 8 Buy Now »
JPY
2770.00 2720.00 2720.00 2720.00 2720.00
Hutch & Son
KTK-20 8 ··
USD
16.93 16.93 16.93 16.93 16.93
Raptor Supplies
GR0494950 Yes ··
GBP
13.81 11.05 11.05 11.05 11.05
Sager Electronics
KTK-20 0 ··
USD
18.21 17.43 16.26 16.26 16.26
Peerless Electronic Supplies
KTK-20 Yes ··
USD
7.13 7.13 7.13 7.13 7.13
MRO Supply
1376049 Yes ··
USD
62.00 62.00 62.00 62.00 62.00
Future Electronics
KTK-20 5 Buy Now »
USD
17.42 16.72 14.05 14.05 14.05
Allied Electronics
70150834 32 Buy Now »
USD
18.97 18.97 16.26 15.45 15.45
Acklands-Grainger 2
KTK20 Yes ··
BUSKTK20 Yes ··
CAD
20.84 20.84 20.84 20.84 20.84
Crescent Electric Supply Co
41066 Yes ··
USD
10.62 10.62 10.62 10.62 10.62
Grainger
4XC44 Yes ··
USD
16.49 16.49 16.49 16.49 16.49
Farnell
1615093 121 Buy Now »
GBP
15.01 13.12 10.01 10.01 10.01
element14 APAC
1615093 84 Buy Now »
SGD
37.92 33.41 27.09 22.58 22.58
Electro Sonic
KTK20 162 Buy Now »
USD
20.53 18.95 15.40 15.40 15.40
RS Components
8495932 24 Buy Now »
GBP
14.15 14.15 12.67 12.13 12.13
Avnet Europe
KTK-20 0 ··
EUR
31.39 26.56 24.67 24.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
KTK-20 149 Buy Now »
USD
14.60 14.60 13.48 12.91 12.91
Component Electronics
KTK-20 5 ··
STLAA.com
KTK-20 82 ··
Ralph's Elec.
KTK-20 25 Buy Now »
Electronic Expediters
KTK-20 12 Buy Now »
Abacus Technologies
KTK20 3,000 ··
4 Star Electronics
KTK-20 5 Send RFQ »
Control Design Supply
KTK-20 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
KTK-20 Contact Send RFQ »
North Star Micro
KTK-20 Contact ··
Summit Electronics
KTK-20 Contact Send RFQ »
XS Micro
KTK-20 Contact ··
TransparentC
KTK-20 Contact ··

Descriptions

FUSE, 20A, 600V
Galco
Industrial / Power Fuse, 600 V, 20 A, Fast Acting, 10mm x 38mm, 13/32" x 1-1/2"
Newark
Fuse;Cylinder;Fast Acting;20A;Dims 0.4063x1.5;Melamine;Cartridge;600VAC;Clip
Allied Electronics
LIMITRON FAST ACTING FUSE
Electro Sonic
KTK-20 AMP FUSE
Hutch & Son
KTK Series Ø 10.4 x 38.1 mm 600 V 20 A LIMITRON® Fast-Acting Fuse
Future Electronics
Fuse Midget 20A 600V Fast 2-Pin Cartridge Holder Carton
Avnet
BUSSMANN KTK-20 Fast Acting Midget Fuse, Amps 20, KTK. More details: Fast Acting Midget Fuse, 20A Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut ATM, Littelfuse KLK, Standards CE, UL Listed, CSA
Zoro
Fuse 20A Nonindicating Midget KTK 600V - GR0494950
Raptor Supplies
LIMITRON FAST ACTING FUSE
Onlinecomponents.com
FUSE MIDGET 600VAC FA UL
Fuses Unlimited
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton
Sager Electronics
Bussmann Fast Acting Midget Fuse (Amps 20, Ktk). Model: KTK-20. More details: Fast Acting Midget Fuse, 20A Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut ATM, Littelfuse KLK, Standards CE, UL Listed, CSA
Grainger
Fuse Midget Fast Acting Ktk Series (Fast Acting Midget Fuses) by Cooper Bussmann model: KTK20. More details: Limitron, fast-acting fuse, 20 amp, 600 volts AC, 100, 000 amp RMS symmetrical interrupting capacity.
Acklands-Grainger
LIMITRON FAST ACTING FUSE
Master Electronics
20 AMP 600V FAST ACTING
TTI
"Bussmann KTK-20 Limitron Class CC Midget Fast-Acting Fuse 20 Amp, 600 Volt AC,"
Crescent Electric Supply Co
Fast Acting Midget Standard Fuse 20A 100kA IR
Carlton-Bates
FUSE, FAST ACTING, 20A
Farnell
FUSE CARTRIDGE 20A 600VAC 5AG
Digi-Key
Fast Acting Fuse; Voltage-Rated: 600 VAC; Current: 20 Amps; Package / Case: Cylindrical, 5AG, Midget, 10x38mm; Size / Dimension: 10.30mm x 38.00mm; Mounting Type: Holder
Relay Specialties
FUSE, FAST ACTING, 20A
element14 APAC
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton
Chip One Stop Global

Technical Specifications

Voltage Rating (AC) 600 V
Current Rating 20 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Bulk
Voltage Rating (DC) 600 V
Size-Length 38.1 mm
Size-Diameter 406 µm
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 13 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 1 page 13 years ago

Images

Alternate Names

BUSSMANN KTK-20
BUSSMAN KTK-20
COOPER BUSSMAN KTK-20
BUSS KTK-20
BUSSMANN/COOPER KTK-20
BUS KTK-20
BUSS FUSES KTK-20
BUSSMA KTK-20
COOPER BUSS KTK-20
MAGNUM/COOPER BUSSMANN KTK-20
BUSSMANN DIVISION KTK-20
EDISON KTK-20
BUSS FUSE KTK-20
BUSSMN KTK-20
COOPER BUSSMANN INC KTK-20
BUSSMAN FUSES KTK-20
BUSSMANN BY EATON KTK-20
BUSSMANN COOPER BUSS KTK-20
BUSSMANN / EATON KTK-20
EATON BUSSMANN KTK-20
COOPER Bussm KTK-20
CTR KTK-20
Cooper Bussmann Electronics KTK-20
COOPER BU KTK-20
BUSSMANN INT'L KTK-20

Search for other parts like KTK-20 »