Cooper Bussmann KTK-2

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClip, Holder, Surface Mount
Number of Pins2
Weight8.164663 g
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter406 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KTK-2.

Sager Electronics
Datasheet1 page21 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page21 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page23 years ago

Inventory History

3 month trend:
-80.20%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann KTK-2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann KTK-2 provided by its distributors.

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast Acting; 2 A; 600 VAC; 0.41 in.0.004; 1.5 in. 0.031
Electric Fuse, Fast Blow, 2A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 2A, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
FUSE, FAST ACTING, 2A; Voltage Rating VAC:600V; Fuse Current:2A; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Fast Acting; Series:Limitron; Approval Bodies:UL, CSA; Breaking Capacity:100kA @ 600VAC; Breaking Capacity Current AC:100000A; Cartridge Fuse Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-2 Fuse, 2A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 2 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 2
  • KTK-2.
  • KTK2

Technical Specifications

Physical
MountClip, Holder, Surface Mount
Number of Pins2
Weight8.164663 g
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter406 µm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann KTK-2.

Sager Electronics
Datasheet1 page21 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page21 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant