C&K Components KT11B1SM34LFS

Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1W 100000Cycle 3N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force3 N
OrientationRight Angle
PackagingTape and Reel
Power Rating1 W
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Actuator Length640 µm
Length7.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KT11B1SM34LFS.

Sager Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet4 pages0 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet1 page18 years ago
DigiKey
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+7.21%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KT11B1SM34LFS.

Related Parts

Descriptions

Descriptions of C&K Components KT11B1SM34LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1W 100000Cycle 3N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.031A, 32Vdc, Solder Terminal, Surface
KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch
SWITCH, TACTILE, SPST-NO, SMD GULL WING; Contact Configuration:SPST-NO; Operating Force:3N; Contact Voltage AC Nom:32V; Contact Voltage DC Nom:32V; Actuation Type:Top; Switch Terminals:SMD Gull Wing; Contact Voltage AC Max:32V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KT11B1SM34 LFS
  • KT11B1SM34LFS.

Technical Specifications

Physical
Actuator MaterialRubber
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force3 N
OrientationRight Angle
PackagingTape and Reel
Power Rating1 W
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Actuator Length640 µm
Length7.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KT11B1SM34LFS.

Sager Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet4 pages0 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet1 page18 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago