Micrel KSZ8893MQL

IC MANAGED SWITCH 10/100 128PQFP - KSZ8893MQL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1100676 0 ··
GBP
2.03 1.82 1.82 1.82 1.82
element14 APAC
1100676 0 ··
SGD
12.54 12.54 12.54 12.54 12.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
KSZ8893MQL 8 Buy Now »
USD
13.50 6.75 6.75 6.75 6.75
STLAA.com
KSZ8893MQL 159 ··
Ewing Components
KSZ8893MQL 7,046 Send RFQ »
4 Star Electronics
KSZ8893MQL 171 Send RFQ »
GreenTree Electronics
KSZ8893MQL 171 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
KSZ8893MQL Contact ··
USD
8.39 8.39 8.39
North Star Micro
KSZ8893MQL Contact ··
XS Micro
KSZ8893MQL Contact ··
SemiconductorPLUS
KSZ8893MQL Contact ··
TransparentC
KSZ8893MQL Contact ··

Descriptions

SWITCH ETHERNET 3 PORT, SMD, 8893; Ethernet Type:IEEE802.3u; No. of Ports:3; Max Data Rate:100Mbps; Interface Type:SPI, I2C; Current, Supply:120mA; Voltage, Supply Min:3.1V; Voltage, Supply Max:3.5V; Termination Type:SMD; Case Style:PQFP; No. of Pins:128; Bandwidth:25MHz; Base Number:8893; IC Generic Number:8893; Logic Function Number:8893; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial
Farnell
SWITCH ETHERNET 3 PORT, SMD, 8893; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3u; Interface Type:MII, RMII, SNI; Supply Current:120mA; Supply Voltage Range:1.14V to 1.26V, 3.135V to 3.465V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:QFP; No. of Pins:128; SVHC:No SVHC (20-Jun-2011); Bandwidth:25MHz; Base Number:8893; Data Rate Max:100Mbps; IC Generic Number:8893; IC Temperature Range:Commercial; Interface:MII, RMII, SNI; Interface Type:SPI, I2C; Logic Function Number:8893; No. of Ports:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PQFP; Supply Voltage Max:3.5V; Supply Voltage Min:3.1V; Termination Type:SMD
element14 APAC
IC MANAGED SWITCH 10/100 128PQFP - KSZ8893MQL
iiiC

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Data Rate 100 Mbps
Number of Pins 128
Lead-Free Status Lead Free
Packaging Tray
Supply Current 120 mA
Supply Voltage (DC) 1.14 V (min)
Bandwidth 25 MHz
Mounting Type Surface Mount

Documents

Arrow
Datasheet 116 pages 6 years ago
Future Electronics
Datasheet 116 pages 8 years ago
Datasheet 2 pages 9 years ago
iiiC
Datasheet 116 pages

Images

Alternate Names

MCL KSZ8893MQL
SYNERGY KSZ8893MQL
Micrel Inc KSZ8893MQL
KENDIN KSZ8893MQL
MICREL SEMICONDUCTOR KSZ8893MQL
MRL KSZ8893MQL
MIC KSZ8893MQL
MCR KSZ8893MQL
MIS KSZ8893MQL
MICREL SEMI KSZ8893MQL
MCRL KSZ8893MQL
KENDIN COMMUNICATIONS KSZ8893MQL
Micrel Semiconductor Inc KSZ8893MQL
MICEL KSZ8893MQL
SYSTECH KSZ8893MQL
Synergy Semiconductor Corp KSZ8893MQL
MICR0 KSZ8893MQL
MICREL SYNERGY SEMI KSZ8893MQL
MICREL SEMICONDUTOR KSZ8893MQL
MICRELL KSZ8893MQL
MICREL SEMICOND KSZ8893MQL
KENDIN/MICREL KSZ8893MQL
MI7 KSZ8893MQL
MICREL INC (VA) KSZ8893MQL
MICREL/BD KSZ8893MQL

Search for other parts like KSZ8893 »