Microchip KSZ8873RLL

Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Supply Current115 mA
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current115 mA
Number of Ports3
Number of Transceivers2
Operating Supply Current115 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873RLL.

SHENGYU ELECTRONICS
Datasheet95 pages7 years ago
Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet91 pages5 years ago
Factory Futures
Datasheet108 pages12 years ago
Master Electronics
Datasheet5 pages4 years ago
Datasheet9 pages5 years ago
Newark
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-1.55%

Alternate Parts

Price @ 1000
$ 5.295
$ 5.98
$ 5.98
Stock
343,392
584,463
584,463
Authorized Distributors
11
12
12
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
2
2
2
Number of Ports
3
3
3
Min Supply Voltage
1.71 V
1.66 V
1.66 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip KSZ8873RLL.

Related Parts

Descriptions

Descriptions of Microchip KSZ8873RLL provided by its distributors.

Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64
SWITCH, ETHERNET, 3 PORT, 64LQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:1.66V; Supply Voltage Max:3.465V; Controller IC Case Style:LQFP; No. of Pins:64Pins; IC Interface Type:MII, RMII; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); No. of Ports:3Ports; Operating Temperature Range:0°C to +70°C; Supply Current:115mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Supply Current115 mA
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current115 mA
Number of Ports3
Number of Transceivers2
Operating Supply Current115 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873RLL.

SHENGYU ELECTRONICS
Datasheet95 pages7 years ago
Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet91 pages5 years ago
Factory Futures
Datasheet108 pages12 years ago
Master Electronics
Datasheet5 pages4 years ago
Datasheet9 pages5 years ago
Newark
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements