Microchip KSZ8863MLL

Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate100 Mbps
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Supply Current112 mA
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of Ports3
Number of Transceivers2
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip KSZ8863MLL.

Upverter
Datasheet0 pages0 years ago
Microchip SCT
Datasheet92 pages6 years ago
SHENGYU ELECTRONICS
Datasheet92 pages7 years ago
Factory Futures
Datasheet104 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago
Microchip
Datasheet92 pages3 years ago
Master Electronics
Datasheet5 pages4 years ago
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-17.72%

Alternate Parts

Price @ 1000
$ 4.61
$ 5.16
$ 5.16
Stock
539,934
544,241
544,241
Authorized Distributors
11
12
12
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
2
1
1
Number of Ports
3
3
3
Min Supply Voltage
1.71 V
1.67 V
1.67 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip KSZ8863MLL.

Related Parts

Descriptions

Descriptions of Microchip KSZ8863MLL provided by its distributors.

Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48
SWITCH, ETHERNET, 3 PORT, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 1.67V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFP; No. of Pins: 48Pins; IC Interface Type: MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 3Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 114mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate100 Mbps
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Supply Current112 mA
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of Ports3
Number of Transceivers2
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip KSZ8863MLL.

Upverter
Datasheet0 pages0 years ago
Microchip SCT
Datasheet92 pages6 years ago
SHENGYU ELECTRONICS
Datasheet92 pages7 years ago
Factory Futures
Datasheet104 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago
Microchip
Datasheet92 pages3 years ago
Master Electronics
Datasheet5 pages4 years ago
Datasheet7 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements