Micrel KSZ8041TL

TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Line / Bus Driver / Receiver / Transceiver Type:Ethernet; Interface Type:MII / RMI...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10R8342 0 ··
Farnell
1663064 0 ··
GBP
3.73 2.88 2.09 1.68 1.15
element14 APAC
1663064 0 ··
SGD
3.61 3.61 2.91 2.91 2.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
KSZ8041TL 241 ··
4 Star Electronics
KSZ8041TL 5 Send RFQ »
STLAA.com
KSZ8041TL 941 ··
Quest
KSZ8041TL 0 ··
Ewing Components
KSZ8041TL 7,058 Send RFQ »
Abacus Technologies
KSZ8041TL 3,571 ··
Freedom EMG
KSZ8041TL 249 ··
EarthTron
KSZ8041TL 829 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
KSZ8041TL Contact ··
XS Micro
KSZ8041TL Contact ··
TransparentC
KSZ8041TL Contact ··
North Star Micro
KSZ8041TL Contact ··

Descriptions

TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; No. of Pins:48; Case Style:TQFP; Base Number:804; Max Supply Voltage:3.3V; Termination Type:SMD; Development Tool Type:Evaluation Board; Interface Type:MII / RMII / SMII; Line / Bus Driver / Receiver / Transceiver Type:Ethernet
Farnell
TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Supply Voltage Range:3.3V; Logic Case Style:TQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:804; Development Tool Type:Evaluation Board; Interface Type:MII / RMII / SMII; Line / Bus Driver / Receiver / Transceiver Type:Ethernet; Package / Case:TQFP; Supply Voltage Max:3.3V; Termination Type:SMD
element14 APAC
TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Line / Bus Driver / Receiver / Transceiver Type:Ethernet; Interface Type:MII / RMII / SMII; Max Supply Voltage:3.3V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Base Number:804; ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Bulk
RoHS Compliant
Operating Temperature 25 °C
Data Rate 100 Mbps
Number of Pins 48
Supply Voltage (DC) 3.3 V
Lead-Free Status Lead Free
Mounting Type Surface Mount

Documents

Farnell
Datasheet 2 pages 9 years ago
Verical
Datasheet 58 pages 9 years ago
iiiC
Datasheet 58 pages 9 years ago
Components Direct
Datasheet 65 pages 6 years ago

Images

Alternate Names

MCL KSZ8041TL
SYNERGY KSZ8041TL
Micrel Inc KSZ8041TL
KENDIN KSZ8041TL
MICREL SEMICONDUCTOR KSZ8041TL
MRL KSZ8041TL
MIC KSZ8041TL
MCR KSZ8041TL
MIS KSZ8041TL
MICREL SEMI KSZ8041TL
MCRL KSZ8041TL
KENDIN COMMUNICATIONS KSZ8041TL
Micrel Semiconductor Inc KSZ8041TL
MICEL KSZ8041TL
SYSTECH KSZ8041TL
Synergy Semiconductor Corp KSZ8041TL
MICR0 KSZ8041TL
MICREL SYNERGY SEMI KSZ8041TL
MICREL SEMICONDUTOR KSZ8041TL
MICRELL KSZ8041TL
MICREL SEMICOND KSZ8041TL
KENDIN/MICREL KSZ8041TL
MI7 KSZ8041TL
MICREL INC (VA) KSZ8041TL
MICREL/BD KSZ8041TL

Search for other parts like KSZ8041 »