Kingstate KSSG1201-16

MAGNETIC Transducer, PCB; Transducer Function: Buzzer; Supply Voltage Min: 1V; Max: -; Current Rating: 35mA; Tones:...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Weight1.4 g
Technical
Coil Resistance16 Ω
Current Rating35 mA
Frequency2.048 kHz
Max Operating Temperature60 °C
Max Supply Current35 mA
Max Supply Voltage2 V
Min Operating Temperature-20 °C
Min Supply Voltage1 V
Nominal Supply Current35 mA
Nominal Supply Voltage (DC)1.5 V
Self Resonant Frequency2 kHz
Sensing MethodMagnetic
TerminationPin
Dimensions
Diameter12 mm
Height8.5 mm

Documents

Download datasheets and manufacturer documentation for Kingstate KSSG1201-16.

element14 APAC
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-5.04%

Engineering Resources

View Evaluation kits and Reference designs for Kingstate KSSG1201-16.

Descriptions

Descriptions of Kingstate KSSG1201-16 provided by its distributors.

MAGNETIC Transducer, PCB; Transducer Function:Buzzer; Supply Voltage Min:1V; Max:-; Current Rating:35mA; Tones:-; Sound Level
KSSG OBSOLETE LTB: 8.Oct.2021

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSSG-1201-16

Technical Specifications

Physical
MountPCB, Through Hole
Weight1.4 g
Technical
Coil Resistance16 Ω
Current Rating35 mA
Frequency2.048 kHz
Max Operating Temperature60 °C
Max Supply Current35 mA
Max Supply Voltage2 V
Min Operating Temperature-20 °C
Min Supply Voltage1 V
Nominal Supply Current35 mA
Nominal Supply Voltage (DC)1.5 V
Self Resonant Frequency2 kHz
Sensing MethodMagnetic
TerminationPin
Dimensions
Diameter12 mm
Height8.5 mm

Documents

Download datasheets and manufacturer documentation for Kingstate KSSG1201-16.

element14 APAC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant