C&K Components KSS241GLFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 4N SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force4 N
OrientationRight Angle
PackagingTape and Reel
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length800 µm
Depth4.4 mm
Height1.7 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSS241GLFS.

Sager Electronics
Datasheet2 pages8 years ago
TME
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+18.65%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.41
$ 0.41
Stock
330,447
4,605,144
4,605,144
Authorized Distributors
17
17
17
Operating Force
4 N
2 N
2 N
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSS241GLFS.

Related Parts

Descriptions

Descriptions of C&K Components KSS241GLFS provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 4N SMD T/R
KSS Series Sub Mini SPST 4 N Gull Wing Surface Mount Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 4N, Solder Terminal, Surface Mount-right Angle
SWITCH TACTILE SPST-NO 0.05A 50V
SWITCH, SPST, SMD, 4N, 0.05A, 32VDC; Product Range: KSS Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 400gf; Contact Rating: 50mA at 32VDC; Switch Dimen
Switch, Spst, Smd, 4N, 0.05A, 32Vdc; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:4N; Switch Terminals:solder; Product Range:-; Svhc:no Svhc (17-Dec-2015); Actuation Type:side; Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSS241G LFS
  • KSS241G LFS.

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force4 N
OrientationRight Angle
PackagingTape and Reel
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length800 µm
Depth4.4 mm
Height1.7 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSS241GLFS.

Sager Electronics
Datasheet2 pages8 years ago
TME
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago