C&K Components KSR253GLFG

Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4.5N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Contact MaterialGold
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating10 mA
Current Rating10 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating10 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force4.5 N
OrientationStraight
Power Rating200 mW
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length750 µm
Depth3.8 mm
Length7.3 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSR253GLFG.

Sager Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet4 pages2 years ago
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages21 years ago
Arrow Electronics
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-15.89%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSR253GLFG.

Related Parts

Descriptions

Descriptions of C&K Components KSR253GLFG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4.5N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.01A, 32Vdc, 4.5N, Solder Terminal, Surface
KSR Series Sub Mini SPST 4.5 N Gull Wing Surface Mount Tactile Switch
TACTILE SWITCH, 0.01A, 32VDC, 450GF, SMD; Product Range:KSR Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:450gf; Contact Rating:10mA at 32VDC; IP Rating:IP40
Switch, Spst, 0.01A, 32Vdc, 4.5N, Smd; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:10Ma; Operating Force:4.5N; Switch Terminals:solder; Product Range:-; Svhc:no Svhc (20-Jun-2016); Actuation Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSR253G LFG
  • KSR253GLFG.

Technical Specifications

Physical
Actuator MaterialRubber
Contact MaterialGold
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating10 mA
Current Rating10 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating10 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force4.5 N
OrientationStraight
Power Rating200 mW
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length750 µm
Depth3.8 mm
Length7.3 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSR253GLFG.

Sager Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet4 pages2 years ago
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages21 years ago
Arrow Electronics
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP50
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago