ITT / Cannon KSR223G

Switch Tactile Spst-no 0.01A 32V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact PlatingGold
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating10 mA
Illumination TypeNon-Illuminated
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Length6 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KSR223G.

DigiKey
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KSR223G.

Descriptions

Descriptions of ITT / Cannon KSR223G provided by its distributors.

SWITCH TACTILE SPST-NO 0.01A 32V
SWITCH TACT MINI SP 200GF G-WING
French Electronic Distributor since 1988

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact PlatingGold
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating10 mA
Illumination TypeNon-Illuminated
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Length6 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KSR223G.

DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsIP50
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago