onsemi KSP92BU

Transistor, bjt, pnp, 300V V(Br)Ceo, 500Ma I(C), to-92 Rohs Compliant: Yes |Onsemi KSP92BU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)-300 V
Collector Emitter Breakdown Voltage-300 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-300 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current-500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-300 V
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSP92BU.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
iiiC
Datasheet4 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSP92BU.

Related Parts

Descriptions

Descriptions of onsemi KSP92BU provided by its distributors.

Transistor,bjt,pnp,300V V(Br)Ceo,500Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP92BU
300V 625mW 500mA PNP TO-92(TO-92-3) Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
KSP92 Series 300 V 500 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
Trans GP BJT PNP 300V 0.5A 625mW 3-Pin TO-92 Bag
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)-300 V
Collector Emitter Breakdown Voltage-300 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-300 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current-500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-300 V
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSP92BU.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
iiiC
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago