onsemi KSP10BU

KSP10 Series 25 V 350 mW Through Hole NPN Epitaxial Silicon Transistor - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)25 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
Frequency650 MHz
Gain Bandwidth Product650 MHz
hFE Min60
Max Collector Current50 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation350 mW
Transition Frequency650 MHz
Voltage Rating (DC)25 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSP10BU.

Future Electronics
Datasheet5 pages21 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSP10BU.

Related Parts

Descriptions

Descriptions of onsemi KSP10BU provided by its distributors.

KSP10 Series 25 V 350 mW Through Hole NPN Epitaxial Silicon Transistor - TO-92
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
25V 350mW 60@4mA10V 650MHz 500mV@4mA400Ã×A NPN +150¡Í@(Tj) TO-92 Bipolar Transistors - BJT ROHS
Bipolar - RF Transistor, NPN, 25 V, 650 MHz, 1 W, 60
Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Bag
TRANS, RF, NPN, 25V, 650MHZ, TO-226AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 650MHz; Power Dissipation Pd: 1W; DC Collector Current: -; DC Current Gain hFE: 60hFE; RF Transistor Case: TO-226AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)25 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
Frequency650 MHz
Gain Bandwidth Product650 MHz
hFE Min60
Max Collector Current50 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation350 mW
Transition Frequency650 MHz
Voltage Rating (DC)25 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSP10BU.

Future Electronics
Datasheet5 pages21 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago