C&K Components KSL0M511LFTR

KSL Series Sealed Tact Switch SPST N.O. Long Round Button 0.05A 32VDC PC Pins Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Life (Cycles)100 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Operating Force5 N
Schedule B8536509065
Voltage Rating (DC)32 V
Dimensions
Height10.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M511LFTR.

Upverter
Datasheet5 pages6 years ago
Master Electronics
Datasheet5 pages8 years ago
TME
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-11.45%

Alternate Parts

Price @ 1000
$ 0.488
$ 0.503
$ 0.503
Stock
42,490
90,032
90,032
Authorized Distributors
11
7
7
Operating Force
5 N
5 N
5 N
Termination
-
PC Pins
PC Pins
Current Rating
-
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
-
700 µm
700 µm
Illumination Type
-
Non-Illuminated
Non-Illuminated
Mechanical Life
-
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSL0M511LFTR.

Descriptions

Descriptions of C&K Components KSL0M511LFTR provided by its distributors.

KSL Series Sealed Tact Switch SPST N.O. Long Round Button 0.05A 32VDC PC Pins Through Hole Bulk
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 5N, 4 Pcb Hole Cnt, Solder
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 5N Thru-Hole Automotive Bulk
Tactile Switches Switch Tact Spst 500 Gf Vert Seal
SWITCH TACTILE SPST-NO 0.05A 32V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0M511 LFTR

Technical Specifications

Physical
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Life (Cycles)100 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Operating Force5 N
Schedule B8536509065
Voltage Rating (DC)32 V
Dimensions
Height10.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M511LFTR.

Upverter
Datasheet5 pages6 years ago
Master Electronics
Datasheet5 pages8 years ago
TME
Datasheet2 pages5 years ago