ITT / Cannon KSL0M212

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KSL0M212.

DigiKey
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KSL0M212.

Descriptions

Descriptions of ITT / Cannon KSL0M212 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
SWITCH TACT LONG MANUAL MARKII

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KSL0M212.

DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago