Standex-Meder Electronics KSK-1C90U-2530

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Contact Current Rating500 mA
Contact Resistance150 mΩ
Switching Current500 mA
Switching Voltage175 V

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics KSK-1C90U-2530.

element14 APAC
Datasheet2 pages6 years ago
MEDER
Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics KSK-1C90U-2530.

Descriptions

Descriptions of Standex-Meder Electronics KSK-1C90U-2530 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
Reed Switch, Spst-Co, 0.5A, 175V, Th; Product Range:Ksk-1C90U Series; Contact Configuration:Spdt-Co; Switch Mounting:Through Hole; Contact Current Max:500Ma; Switching Voltage Max:175V; Switching Power Max:10W; Contact Resistance Rohs Compliant: Yes |Standexmeder KSK-1C90U-2530
The KSK-1C90U-2530 is a SPDT (1 Form C) reed switch with a glass length of 14 mm. This Miniature / Double Throw reed switch has a pull-in range 25-30 Ampere Turns and a release time - max 1.50 ms and an RF 6000 Hz
MEDER

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Technical Specifications

Technical
Contact Current Rating500 mA
Contact Resistance150 mΩ
Switching Current500 mA
Switching Voltage175 V

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics KSK-1C90U-2530.

element14 APAC
Datasheet2 pages6 years ago
MEDER
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant