MEDER KSK-1C90F-2025

Reed Switch; Contact Configuration : SPDT (1 Form C); Carry Current : 1 AMP; Max Switching Voltage : 175 V; Max Operate ...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
374-1126-ND 1,380 Buy Now »
USD
2.90 2.78 2.03 1.68 1.57
Onlinecomponents.com
KSK1C90F2025 480 Buy Now »
USD
1.97 1.97 1.68 1.57 1.47
Master Electronics
KSK1C90F2025 422 ··
USD
1.97 1.97 1.68 1.57 1.47
TTI
KSK-1C90F-2025 750 Buy Now »
Relay Specialties
KSK-1C90F-2025 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
KSK1C90-2025 311 Buy Now »
USD
2.12 1.89 1.40 1.40 1.40

Descriptions

Reed Switch, 1 Form C, SPDT-NC
Master Electronics
Reed switch; Range:20÷25 AT; Pswitch:3W; Body dim: Ø2.54x14mm
TME
Reed Switch; Contact Configuration : SPDT (1 Form C); Carry Current : 1 AMP; Max Switching Voltage : 175 V; Max Operate Time : 0.7 ms
Relay Specialties
The KSK-1C90F-2025 is a SPDT (1 Form C) reed switch with a glass length of 14 mm. This Miniature / Double Throw / NC Reed Wide Distance reed switch has a pull-in range 20-25 Ampere Turns and a release time - max 1.50 ms and an RF 6000 Hz
MEDER
SWITCH REED SPDT 500MA 175V
Digi-Key

Technical Specifications

Carry Current 1 A
Contact Resistance 150 mΩ
Mounting Type Axial
RoHS Compliant
Switching Current 500 mA
Lead-Free Status Lead Free

Documents

TME
Datasheet 1 page
Digi-Key
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Factory Futures
Datasheet 1 page 6 years ago
Relay Specialties
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

MEDER ELECTRONIC KSK-1C90F-2025
MEDER ELECTRONICS KSK-1C90F-2025
MEDER ELECTRONIC INC KSK-1C90F-2025
Meder electronics(Standex) KSK-1C90F-2025
STANDEX-MEDER ELECTRONICS KSK-1C90F-2025
MEDER ELECTRONIC INC (VA) KSK-1C90F-2025
MEDER ELECT KSK-1C90F-2025
Meder Elec KSK-1C90F-2025
STANDEXMEDER KSK-1C90F-2025
Meder Electronic / OKI KSK-1C90F-2025
MEDER ELECTRONI KSK-1C90F-2025
MEDER ELECTR KSK-1C90F-2025
MEDER ELC KSK-1C90F-2025

Search for other parts like KSK-1 »