Standex-Meder Electronics KSK-1A35-1520

Standexmeder KSK-1A35-1520 Switch, Reed, SPST, 1.25A, 200V, Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialRuthenium
MountAxial, Through Hole
Technical
Contact Current Rating1.25 A
Contact Resistance150 mΩ
Insulation Resistance1 TΩ
Max Current Rating1 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)200 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
PackagingBulk
Switching Current1 A
Switching Voltage200 V
TerminationAxial
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Voltage Rating (AC)200 V
Dimensions
Lead Length12 mm
Length34.5 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics KSK-1A35-1520.

element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages9 years ago
MEDER
Datasheet1 page0 years ago

Inventory History

3 month trend:
-33.36%

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics KSK-1A35-1520.

Descriptions

Descriptions of Standex-Meder Electronics KSK-1A35-1520 provided by its distributors.

STANDEXMEDER KSK-1A35-1520 SWITCH, REED, SPST, 1.25A, 200V, AXIAL
Switch, Reed, Spst, 1.25A, 200V, Axial; Product Range:-; Contact Configuration:Spst-No; Switch Mounting:-; Contact Current Max:1.25A; Switching Voltage Max:200V; Switching Power Max:20W; Contact Resistance Max:0.15Ohm; Operate At Rohs Compliant: Yes |Standexmeder KSK-1A35-1520
The KSK-1A35-1520 is a SPST (1 Form A) reed switch with a glass length of 10.5 mm. This Ultra-Miniature Flat Reed reed switch has a pull-in range 15-20 Ampere Turns and a release time - max 0.10 ms
MEDER

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialRuthenium
MountAxial, Through Hole
Technical
Contact Current Rating1.25 A
Contact Resistance150 mΩ
Insulation Resistance1 TΩ
Max Current Rating1 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)200 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
PackagingBulk
Switching Current1 A
Switching Voltage200 V
TerminationAxial
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Voltage Rating (AC)200 V
Dimensions
Lead Length12 mm
Length34.5 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics KSK-1A35-1520.

element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages9 years ago
MEDER
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant