C&K Components KSI0M411

Switch Tactile Spst-no 0.05A 32V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingBulk
Switch FunctionOff-Mom
Switch Travel1.1 mm
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSI0M411.

DigiKey
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSI0M411.

Descriptions

Descriptions of C&K Components KSI0M411 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 32V
SWITCH TACT SPST 300GF VERT SEAL
Tactile Switches

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingBulk
Switch FunctionOff-Mom
Switch Travel1.1 mm
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSI0M411.

DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsDust Tight, IP60
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago